• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design FA-131 Photo album (W x H) 26 cm x 25 cm White 40 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Image section for personalization: Yes
  • CD/negative archive: Yes
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 26 cm x 25 cm

Factory colour

White

Width

26 cm

Height

25 cm

Pages

40 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365853 walther+ design FA-131 Photo album (W x H) 26 cm x 25 cm White 40 Sides

Description

Book-bound photo album with high-quality textured cover and 10x15 cm image section on the front for a personal photo. The album in the format 26x25 cm has 40 white pages made of acid-free photo carton with white Pergamine protection sides and is equipped with a CD and negative archive. Features: -Dimensions (H / W / L): 26.20 x 2.50 x 25.20 cm -Textured paper -Pergamine protection pages -Page count: 40 -Page color: White -Front punching for 10x15 cm image -CD and negative archive

This text is machine translated.