• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design FA-201-R Photo album (W x H) 30 cm x 30 cm Rose 60 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • CD/negative archive: Yes
  • Cover: Art print
  • Pergamin protection pages: Yes
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 30 cm x 30 cm

Factory colour

Rose

Width

30 cm

Height

30 cm

Pages

60 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365579 walther+ design FA-201-R Photo album (W x H) 30 cm x 30 cm Rose 60 Sides

Description

Walther Grindy Buchalbum The photo album Grindy from Walther with almost unlimited freedom of design is the classic book-bound. Pictures and small souvenirs are pasted, captions are written directly on the page. A picture book of life arises. Photo glue or photo papers are practical and easy to process. You can also replace photos without damaging them. -Page color: Black -Format: 30 x 30 -Number of pages: 60 pages -Material: Laminated plastic cover

This text is machine translated.