• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design FA-297-B Photo album (W x H) 26 cm x 25 cm Black, Blue 50 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Mini album
  • Number of photos 13 x 18: 36
  • Cover: Artificial leather
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 26 cm x 25 cm

Factory colour

Black

Blue

Width

26 cm

Height

25 cm

Pages

50 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365767 walther+ design FA-297-B Photo album (W x H) 26 cm x 25 cm Black, Blue 50 Sides

Description

Walther photo album "Deluxe" mini album with black sides and high-quality vinyl cover and circumferential quilt seam in three colors. The mini album offers space for 36 photos in the format 13x18 cm. Colors: -black -red -blue

This text is machine translated.