• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

walther+ design FA-308-D Photo album (W x H) 30 cm x 30 cm Grey 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • CD/negative archive: Yes
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 30 cm x 30 cm

Factory colour

Grey

Width

30 cm

Height

30 cm

Pages

100 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365801 walther+ design FA-308-D Photo album (W x H) 30 cm x 30 cm Grey 100 Sides

Description

Walther Fun light gray 30 x 30 cm 100 black pages book album book-bound photo album with high-quality paper cover. The album in the format 30x30 cm has 100 black pages made of acid-free photo carton with white Pergamine protection sides and is equipped with a CD and negative archive. Features: -Height: 30 cm -Width: 5 cm -Length: 30 cm -Archive: Albums for sticking -Binding: Book bound -Book size: L -Color: Light gray -Material: Structural paper -Page color: Black

This text is machine translated.