• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Reversing lamps 12 V DC, 24 V DC, 36 V DC, 48 V DC, 70 V DC W263 2172 W263 Wide angle close range illumination (W x

1/4
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED MINI REVERSING LIGHT W263 12-70 V

  • 12-70 volt
  • Small design approx. 76x76 mm
  • ECE approved

Technical specifications

Dim

(W x H x D) 76 x 116 x 36 mm

Product type

Reversing lamps

LEDs

16

Design type

Structure with movable holder

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

70 V DC

Weight

492 g

11 W

Total luminous flux

805 lm

Width

76 mm

Height

116 mm

Depth

36 mm

Lenses for

Wide angle close range illumination

ECE type approval labels

E20*148/R01/00

Mounting site

rear

Features

Cable (2.5 m)

Suitable as reversing light

Open end cables

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339700 WAS Reversing lamps 12 V DC, 24 V DC, 36 V DC, 48 V DC, 70 V DC W263 2172 W263 Wide angle close range illumination (W x

Warranty Terms

Warranty Terms 3339700 WAS Reversing lamps 12 V DC, 24 V DC, 36 V DC, 48 V DC, 70 V DC W263 2172 W263 Wide angle close range illumination (W x

Description

The LED reversing light is the ideal solution for all who want to make their vehicles safer and more efficient. No matter whether for car trailers, trucks, construction machines or fork-lift trucks - this high-quality rear-view headlights is perfectly suitable for retrofitting and provides an optimum view with every reverse drive. Thanks to the broad voltage range from 12 to 70 volts, it is versatile and fits most of the vehicles.
The compact design enables easy integration even in limited space, while the long-life LED technology provides bright, reliable and low-maintenance lighting. With the existing approval the headlight fulfills all the legal requirements so that you can use it without any hesitation in the traffic The integrated cable makes the installation easy and makes the retrofitting fast and easy.
You can rely on quality and safety – with the LED reversing light in a compact design that impresses even in demanding applications.

This text is machine translated.

Features

  • 2.5 meter cable
  • Stainless steel holder

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)