Image similar
Motor surge protector switch
adjustable
Screw terminal
0.1 A
0.16 A
-20 °C
+70 °C
IP20
98 mm
45 mm
98 mm
100000 cycles
1 pc(s)
MPW40-3-C016
(L x W x H) 98 x 45 x 98 mm
Yes
50 Hz
60 Hz
50 - 60 Hz
Datasheet 1398408 WEG 12428084 MPW40-3-C016 Motor surge protector switch adjustable 0.16 A 1 pc(s)
User & Safety Instructions 1398408 WEG 12428084 MPW40-3-C016 Motor surge protector switch adjustable 0.16 A 1 pc(s)
The necessary accessories are required to use the article as described.