Image similar
Motor surge protector switch
adjustable
Screw terminal
0.16 A
0.25 A
-20 °C
+70 °C
IP20
98 mm
45 mm
98 mm
100000 cycles
1 pc(s)
MPW40-3-C025
(L x W x H) 98 x 45 x 98 mm
Yes
50 Hz
60 Hz
50 - 60 Hz
Datasheet 1398409 WEG 12428085 MPW40-3-C025 Motor surge protector switch adjustable 0.25 A 1 pc(s)
User & Safety Instructions 1398409 WEG 12428085 MPW40-3-C025 Motor surge protector switch adjustable 0.25 A 1 pc(s)
The necessary accessories are required to use the article as described.