• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWC07-01-30D24S Contactor 3 makers 3 kW 230 V AC 7 A + auxiliary contact Compatible with (relay brand): Weg Single 1

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
230 V AC
Current load
7 A
Power
3 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Compact contractor CWC 07, screwless clamp system,

  • Power 3 kW

Technical specifications

Packaging type

Single

Product type

Contactor

Type

CWC07-01-30D24S

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

18 A

Current load

7 A

3 kW

Compatible with

Weg

Compatible with series

Weg CWC07 series

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Spring-loaded terminal

Durability

10 x 106 switching cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

60 mm

Depth

54.4 mm

Dim

(W x H x D) 45 x 60 x 54.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398468 WEG CWC07-01-30D24S Contactor 3 makers 3 kW 230 V AC 7 A + auxiliary contact Compatible with (relay brand): Weg Single 1

User & Safety Instructions

User & Safety Instructions 1398468 WEG CWC07-01-30D24S Contactor 3 makers 3 kW 230 V AC 7 A + auxiliary contact Compatible with (relay brand): Weg Single 1

Description

Protection with screwless clamping technology for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfills the approvals and certifications according to UL/CSA, GOST. Auxiliary switch blocks and quenching circuits can be plugged into the front.

This text is machine translated.

Hints

Input for power refers to the calculation output, consumption category AC-3/415 V.

More interesting products

(*All information is plus legal VAT)