• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG CWC07-10-30C03 Contactor 3 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): Weg 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
24 V DC
Current load
7 A
Power
3 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contactor

Type

CWC07-10-30C03

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Nominal voltage

24 V DC

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

400 V AC

Max. switching capacity

3 W

Permanent current (max.)

18 A

Current load

7 A

3 kW

Compatible with

Weg

Compatible with series

Weg CWC07 series

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screw terminal

Electrical lifespan

10 x 106 switching operations

Durability

12 x 10 6 cycles

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

58 mm

Depth

52 mm

Dim

(W x H x D) 45 x 58 x 52 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1398469 WEG CWC07-10-30C03 Contactor 3 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): Weg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1398469 WEG CWC07-10-30C03 Contactor 3 makers 3 kW 24 V DC 7 A + auxiliary contact Compatible with (relay brand): Weg 1 pc(s)

Description

Contactor CWC0 for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side

This text is machine translated.

Hints

Input for power refers to the calculation output, consumption category AC-3/415 V.

More interesting products

(*All information is plus legal VAT)