• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS 10006798 STAR STRIPPER Cable sheathing stripper Suitable for Coaxial cables 4 up to 13 mm 0.5 up to 16 mm²

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Fri 23 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal wire stripper

  • Optimum stripping of inner and outer insulation
  • Symbol image for WEICON TOOLS 10006798 STAR STRIPPER Cable sheathing stripper Suitable for Coaxial cables 4 up to 13 mm 0.5 up to 16 mm²
  • TÜV NORD GS Logo: Certified Safety by TÜV NORD, blue and black lettering.

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Coaxial cables

Operating range (diameter)

4 up to 13 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

0.5 up to 16 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

16 mm²

Operating range (AWG diameter)

6 up to 20

Operating range (AWG cross section) (min.)

20

Operating range (AWG cross section) (max.)

6 awg

Length

140 mm

Weight

74 g

Suitable for

External and internal insulation, gradual stripping coaxial cables

Type

No. 100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820105 WEICON TOOLS 10006798 STAR STRIPPER Cable sheathing stripper Suitable for Coaxial cables 4 up to 13 mm 0.5 up to 16 mm²

Description

Universal tool for stripping inner and outer insulation, and as well as stripping of coaxial cables in stages. Allows round and longitudinal cuts, and flush removal of cable sheaths in ceilings and walls, and in branch and distribution boxes.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)