• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS 10021246 S 4-28 Cable stripping knife Suitable for Round cable 4 up to 28 mm 0.5 up to 6 mm²

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 21.99
-14 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CABLE CUTTER S 4-28 WEICON

  • Symbol image for WEICON TOOLS 10021246 S 4-28 Cable stripping knife Suitable for Round cable 4 up to 28 mm 0.5 up to 6 mm²
  • TÜV NORD GS Logo: Certified Safety by TÜV NORD, blue and black lettering.

Technical specifications

Product type

Cable stripping knife

Suitable for

Round cable

Operating range (diameter)

4 up to 28 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

28 mm

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

Length

145 mm

Weight

72 g

Suitable for

Round and vertical cut

Type

S 4-28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820812 WEICON TOOLS 10021246 S 4-28 Cable stripping knife Suitable for Round cable 4 up to 28 mm 0.5 up to 6 mm²

Description

Features

  • Easy adjustment of the depth of cut with adjusting wheel
  • No damage of the internal conductor
  • Automatically rotating stripping blade
  • Precise, fast and safe dismantling
  • Additional hook blade can be concealed in the tool for reasons of industrial and in both positions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.97€ 128.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)