• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS 10038853 Nr. 16 Cable sheathing stripper 8 up to 13 mm 0.5 up to 6 mm²

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sheathing stripper

Operating range (diameter)

8 up to 13 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537886 WEICON TOOLS 10038853 Nr. 16 Cable sheathing stripper 8 up to 13 mm 0.5 up to 6 mm²

Description

Features

  • Changeable hook blade can be locked in any position
  • Non-slip grip shape
  • Applications: round cut, longitudinal section, stripping, cutting.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)