• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0180600000 Yellow 10 pc(s)

Type
Blank
Factory colour
Yellow
Dim
(L x W x H) 120 x 2 x 76 mm
Weight
23.9 g
Manufacturer part #
0180600000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endplatte

Our service for you

Technical specifications

Factory colour

Yellow

Type

Blank

Dim

(L x W x H) 120 x 2 x 76 mm

Weight

23.9 g

Manufacturer part #

0180600000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

76 mm

Length

120 mm

RoHS-compliant

Yes

Series

SAK

Type

EP 1 SAKG32/35 HP/TF/GE

Type

EP1 SAKG 32/35 hp/TF/GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276743 Weidmüller 0180600000 Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 276743 Weidmüller 0180600000 Yellow 10 pc(s)

Description

End plate. SAK Series, accessories, yellow, 2 mm.

This text is machine translated.