• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0285200000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 30 x 17.5 mm
Weight
1.46 g
Manufacturer part #
0285200000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection sleeve

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 30 x 17.5 mm

Weight

1.46 g

Manufacturer part #

0285200000

Industrial packaging

Yes

Content

50 pc(s)

Width

30 mm

Height

17.5 mm

Length

10 mm

RoHS-compliant

Yes

Series

SAK

Type

VH 17.5/5/3.5 SAK6N-16

Type

VH 17.5/5/3.5 SAK 6 N-16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277660 Weidmüller 0285200000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277660 Weidmüller 0285200000 50 pc(s)

Description

Connection sleeve. SAK Series, accessories, for cross-Connection tab, number of poles:

This text is machine translated.