• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0300800000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 40 x 12.5 mm
Weight
1.08 g
Manufacturer part #
0300800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection sleeve

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 40 x 12.5 mm

Weight

1.08 g

Manufacturer part #

0300800000

Industrial packaging

Yes

Content

50 pc(s)

Width

40 mm

Height

12.5 mm

Length

10 mm

RoHS-compliant

Yes

Series

SAK

Type

VH 12.5/5/3.5 SAK10-2.5

Type

VH 12.5/5/3.5 SAK 10-2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277734 Weidmüller 0300800000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277734 Weidmüller 0300800000 50 pc(s)

Description

Connection sleeve. SAK Series, accessories, for cross-Connection tab, number of poles:

This text is machine translated.