• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1345800000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 34 x 4.2 mm
Weight
0.22 g
Manufacturer part #
1345800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection sleeve

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 34 x 4.2 mm

Weight

0.22 g

Manufacturer part #

1345800000

Industrial packaging

Yes

Content

100 pc(s)

Number of pins

1

Width

34 mm

Height

4.2 mm

Length

10 mm

RoHS-compliant

Yes

Series

SAK

Type

VH 4.2/4/2.8 DLI2.5

Type

VH 4.2/4/2.8 DLI2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321350 Weidmüller 1345800000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 321350 Weidmüller 1345800000 100 pc(s)

Description

Connection sleeve. SAK Series, accessories, for cross-connection latch, pins: 1.

This text is machine translated.