• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0380260000 Earth clamp Screws Yellow-green 100 pc(s) Piece

Packaging type
Piece
Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

  • AKE 4
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Yellow-green

Manufacturer part #

0380260000

Content

100 pc(s)

Industrial packaging

Yes

Type

AKE 4

Dim

(L x W x H) 32 x 7 x 34.5 mm

Width

7 mm

Height

34.5 mm

Length

32 mm

RoHS-compliant

Yes

Weight

11.479 g

Connector colour

Yellow-green

Type

AKE 4

DIN rail (top hat rail) 15 mm

Other

6.1

27 mm

29 mm

-60-130 °C

V0

FALSE

Screw connection

Screw connection

1

2

0.5-4 mm²

0.5-2.5 mm²

0.5-4 mm²

1.5-4 mm²

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278077 Weidmüller 0380260000 Earth clamp Screws Yellow-green 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 278077 Weidmüller 0380260000 Earth clamp Screws Yellow-green 100 pc(s) Piece

Description

Earthing terminal. SAK Series, rated cross section: 4 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.