• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1303360000 Earth clamp Screws Yellow-green 100 pc(s)

Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

  • AKE 2.5

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Yellow-green

Manufacturer part #

1303360000

Content

100 pc(s)

Industrial packaging

Yes

Type

AKE 2.5

Dim

(L x W x H) 28 x 5.1 x 26 mm

Width

5.1 mm

Height

26 mm

Length

28 mm

RoHS-compliant

Yes

Weight

7.535 g

Connector colour

Yellow-green

Type

AKE 2.5

Documents & Downloads

Datasheet

Datasheet 321082 Weidmüller 1303360000 Earth clamp Screws Yellow-green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 321082 Weidmüller 1303360000 Earth clamp Screws Yellow-green 100 pc(s)

Description

Earthing terminal. SAK Series, rated cross-section: 2.5 mm², screw connection, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.