• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0485560000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 46 x 2 x 54 mm
Connector colour
Beige
Weight
2.285 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Holding plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 46 x 2 x 54 mm

Connector colour

Beige

Weight

2.285 g

Manufacturer part #

0485560000

Industrial packaging

Yes

Content

20 pc(s)

Width

2 mm

Height

54 mm

Length

46 mm

RoHS-compliant

Yes

Series

SAK

Type

HP 1 ADP1

Type

HP 1ADP 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278496 Weidmüller 0485560000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278496 Weidmüller 0485560000 20 pc(s)

Description

Holding plate. SAK Series, accessories, beige, 2 mm.

This text is machine translated.