• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0522660004 White 500 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
4
Dim
(L x W x H) 5 x 5 x 84 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

4

Type

Numbers

Dim

(L x W x H) 5 x 5 x 84 mm

Connector colour

White

Weight

0.058 g

Manufacturer part #

0522660004

Industrial packaging

Yes

Content

500 pc(s)

Material

Polyamide

Width

5 mm

Height

84 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 GW 4

Type

DEK 5 GW4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278622 Weidmüller 0522660004 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 278622 Weidmüller 0522660004 White 500 pc(s)

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white.

This text is machine translated.