• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0522660018 White 500 pc(s)

Type
Numbers
Factory colour
White
Imprint
18
Dim
(W x H) 5 mm x 5 mm
Labelling
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.07 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal markers 5 mm

Our service for you

Technical specifications

Factory colour

White

Imprint

18

Type

Numbers

Dim

(W x H) 5 mm x 5 mm

Labelling

18

Connector colour

White

Manufacturer part #

0522660018

Industrial packaging

Yes

Content

500 pc(s)

Material

PA66

Width

5 mm

Height

5 mm

RoHS-compliant

Yes

Type

DEK 5 GW 18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1715299 Weidmüller 0522660018 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1715299 Weidmüller 0522660018 White 500 pc(s)

Description

Terminal markers dekafix ws DEK 5 GW 18

This text is machine translated.

More interesting products

(*All information is plus legal VAT)