• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0522660005 White 500 pc(s)

Type
Numbers
Factory colour
White
Imprint
5
Dim
(L x W x H) 5 x 5 x 84 mm
Weight
0.04 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

White

Imprint

5

Type

Numbers

Dim

(L x W x H) 5 x 5 x 84 mm

Weight

0.04 g

Manufacturer part #

0522660005

Industrial packaging

Yes

Content

500 pc(s)

Material

Polyamide

Width

5 mm

Height

84 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 GW 5

Type

DEK 5 GW5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278623 Weidmüller 0522660005 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 278623 Weidmüller 0522660005 White 500 pc(s)

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white.

This text is machine translated.