• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0522761032 White 500 pc(s)

Packaging type
Piece
Type
Letters
Factory colour
White
Imprint
L
Dim
(L x W x H) 5 x 5 x 80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal markers

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

L

Type

Letters

Dim

(L x W x H) 5 x 5 x 80 mm

Connection

Connector

Weight

0.04 g

Manufacturer part #

0522761032

Industrial packaging

Yes

Content

500 pc(s)

Material

Polyamide

Width

5 mm

Height

80 mm

Length

5 mm

RoHS-compliant

Yes

Type

DEK 5 GW L

Type

DEK 5 GW L

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278864 Weidmüller 0522761032 White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 278864 Weidmüller 0522761032 White 500 pc(s)

Description

Terminal markers. Card, 5 x 5 mm, Polyamide, color: white. The dekafix (DEK) marker is the universal marker for all wire and connector, as well as electronics components. The system is particularly suitable for short sequences of numbers and encompasses a large selection of ready-to-use. The strips can be mounting a quick snapping in one operation. The pressure is easy to read, rich in contrast and five widths available. Large selection of ready-to-use markers. Strip mounting for quick snapping. Connector marker suitable for all Weidmüller cable connector. As a neutral Card, Multi-card or as standard pressure in cards.

This text is machine translated.