• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1010850080 Sensor/actuator data cable (pre-fab) Plug 8.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug
Connector standard
Sensor connector
Connection side A
M12
Connection side B
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation diameter: 1.95 mm
  • Storage temperature: -40 °C - +90 °C
  • Insertion temperature: -25 °C - +90 °C
  • Strands: 7
  • Shielding: SF/UTP
  • Shell diameter: 6.95 mm - 7.55 mm
  • Bend radius min, repeated: 6 *Diameter
Packaging type

Piece

Type

IE-C5DB4RE0080MCSMCS-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug

Connector standard

Sensor connector

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

8.00 m

Jacket material

Radox GKW S

Cross-section (sensor/actuator wiring)

0.36 mm²

Connection

Cable + connector

Factory colour

Black

Cable colour

Black

Contact material

Copper

Contact surface

Copper

Features

Halogen-free

Oil-resistant

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1010850080

Content

1 pc(s)

Cable Ø (max.)

7.55 mm

Cable Ø up to

6.95 mm

Cable Ø range

6.95 - 7.55 mm

SF/UTP

8 m

Black

IP67

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241680 Weidmüller 1010850080 Sensor/actuator data cable (pre-fab) Plug 8.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.