• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1020770000 Sensor/actuator data cable (pre-fab) Plug, straight 0.18 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
Plug, straight
No. of pins
4
Cable length
0.18 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIE-POS-4PM12M20-180MM AEH8MM

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

Plug, straight

No. of pins

4

Cable length

0.18 m

IP67

Manufacturer part #

1020770000

Content

1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?