• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1025950042 Sensor/actuator data cable (pre-fab) M12 Plug, straight 4.20 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation resistance: 500,000 Ω
  • Insulation: PE
  • Acceleration: 4 m/s²
  • Speed: 180 m/min
  • bending cycles: 3 Mio
  • number of wires: 4
  • insulation diameter: 1.5 mm
  • Storage temperature: -50 °C - +70 °C
  • Insertion temperature: -20 °C - +60 °C
  • Test voltage Wire-wire shield: 2000 Vrms, 50 Hz, 1 min
  • characteristic impedance: 100 ± 15 Ω at 1-100 MHz
  • Loop resistance: 120 Ω/km
  • Deviation: 40 ns/100m
  • Resistance difference: 3 %
  • Transfer impedance: 20 mΩ/m at 10 MHz
  • Capacitance at 1 kHz: 52 nF/km
  • Signal delay: 5.3 ns/m
  • conductor material: Multi-wire tinned copper conductor
  • strands: 7
  • Strength Wire insulation: 0.38 mm
  • Arrangement Cores: Star-quad
  • color sequence Cores - wire pairs: White, yellow, blue, orange
  • Diameter Inner sheath: 3.9 mm
  • Shielding: SF/UTP
  • Thickness Shield braid: 0.13 mm
  • Shell diameter: 6.3 mm - 6.7 mm
  • Thickness Sheath material: 0.9 mm
  • Bend radius, min., once: 5 *Diameter
  • Bend radius min, repeated: 7.5 *Diameter
  • Pull force:< 150 N.
Type

IE-C5DD4UG0042MCSMCS-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

4.20 m

Jacket material

PUR

Cross-section (sensor/actuator wiring)

0.36 mm²

Factory colour

Green

Thread type connection side

M12

Cable colour

Green

Coding

D

IP67

Features

Halogen-free

flame-retardant

UV-resistant

Oil-resistant

Silicone-free

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1025950042

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241700 Weidmüller 1025950042 Sensor/actuator data cable (pre-fab) M12 Plug, straight 4.20 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?