• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1010850085 Sensor/actuator cable M12 Plug, straight 8.50 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DB4RE0085MCSMCS-E

Product type

Sensor/actuator cable

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

8.50 m

Jacket material

PUR

Connection

M12 plug

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

D

max. cross section

0.36 mm²

IP67

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1010850085

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888477 Weidmüller 1010850085 Sensor/actuator cable M12 Plug, straight 8.50 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1888477 Weidmüller 1010850085 Sensor/actuator cable M12 Plug, straight 8.50 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.