• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1025940140 Sensor/actuator cable M12 Plug, straight 14.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DD4UG0140MCSXXX-X

Product type

Sensor/actuator cable

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

14.00 m

Jacket material

PUR

Nominal voltage

600 V

Factory colour

Green

Thread type connection side

M12

Cable colour

Green

Coding

D

max. cross section

0.36 mm²

IP67

Features

Halogen-free

flame-retardant

Silicone-free

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1025940140

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1888721 Weidmüller 1025940140 Sensor/actuator cable M12 Plug, straight 14.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?