• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1010850165 Sensor/actuator cable M12 Plug, straight 16.50 m 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Cable length
16.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C5DB4RE0165MCSMCS-E

Product type

Sensor/actuator cable

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

Cable length

16.50 m

Jacket material

PUR

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

D

max. cross section

0.36 mm²

IP67

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1010850165

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1888479 Weidmüller 1010850165 Sensor/actuator cable M12 Plug, straight 16.50 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?