• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1028150000 DIN rail casing (base) for DIN rail mounting 17.5 x 79.2 x 26.6 Polyamide 6.6 Green 20 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Polyamide 6.6
IP rating
IP00
Width
17.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

for DIN rail mounting

Material

Polyamide 6.6

IP00

Factory colour

Green

Width

17.5 mm

Height

79.2 mm

Content

20 pc(s)

Dim

(W x H x D) 17.5 x 79.2 x 26.6 mm

RoHS-compliant

Yes

Depth

26.6 mm

Type

1028150000

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539271 Weidmüller 1028150000 DIN rail casing (base) for DIN rail mounting 17.5 x 79.2 x 26.6 Polyamide 6.6 Green 20 pc(s) Piece