• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller BG GHDE FUSE PT6 Casing top 104 x 181 x 44 Polycarbonate (PC) Graphite grey (RAL 9011) 10 pc(s)

Image similar
Product type
Casing top
Material
Polycarbonate (PC)
IP rating
IP65
Width
104 mm
Height
181 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Casing top

Material

Polycarbonate (PC)

IP65

Factory colour

Graphite grey (RAL 9011)

Width

104 mm

Height

181 mm

Content

10 pc(s)

Dim

(W x H x D) 104 x 181 x 44 mm

RoHS-compliant

Yes

Depth

44 mm

Type

BG GHDE FUSE PT6

Material properties

fibreglass-reinforced

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541726 Weidmüller BG GHDE FUSE PT6 Casing top 104 x 181 x 44 Polycarbonate (PC) Graphite grey (RAL 9011) 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.