• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller BG GHDE PT6 Casing top 104 x 181 x 25 Polycarbonate (PC) Graphite grey (RAL 9011) 10 pc(s)

Image similar
Product type
Casing top
Material
Polycarbonate (PC)
IP rating
IP65
Width
104 mm
Height
181 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing top

Material

Polycarbonate (PC)

IP65

Factory colour

Graphite grey (RAL 9011)

Width

104 mm

Height

181 mm

Content

10 pc(s)

Dim

(W x H x D) 104 x 181 x 25 mm

RoHS-compliant

Yes

Depth

25 mm

Type

BG GHDE PT6

Material properties

fibreglass-reinforced

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541728 Weidmüller BG GHDE PT6 Casing top 104 x 181 x 25 Polycarbonate (PC) Graphite grey (RAL 9011) 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.