• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1051910000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 57 x 117 x 47.5 mm
Connection
Connector
Weight
6.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 57 x 117 x 47.5 mm

Connection

Connector

Weight

6.5 g

Manufacturer part #

1051910000

Industrial packaging

Yes

Content

50 pc(s)

Width

117 mm

Height

47.5 mm

Length

57 mm

RoHS-compliant

Yes

Type

ZP 4/1AN ZA O.RA

Type

ZP 4/1 TO ZA OR SIMILAR RA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282776 Weidmüller 1051910000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 282776 Weidmüller 1051910000 50 pc(s)

Description

Connectors. Z-series.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.