• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1855080000 20 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 22.5 x 71.5 x 47.5 mm
Weight
65.05 g
Manufacturer part #
1855080000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 22.5 x 71.5 x 47.5 mm

Weight

65.05 g

Manufacturer part #

1855080000

Industrial packaging

Yes

Content

20 pc(s)

Nominal current - rounded value
Width

71.5 mm

Height

47.5 mm

Length

22.5 mm

RoHS-compliant

Yes

Type

ZP 4/1AN/11

Type

ZP 4/1 ON/11

Documents & Downloads

Datasheet

Datasheet 361308 Weidmüller 1855080000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 361308 Weidmüller 1855080000 20 pc(s)

Description

Connectors. Z-series, beige, direct mounting. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.