• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1854990000 25 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 22.5 x 13 x 47.5 mm
Connection
Connector
Weight
11.11 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 22.5 x 13 x 47.5 mm

Connection

Connector

Weight

11.11 g

Manufacturer part #

1854990000

Industrial packaging

Yes

Content

25 pc(s)

Width

13 mm

Height

47.5 mm

Length

22.5 mm

RoHS-compliant

Yes

Type

ZP 4/1AN/2

Type

ZP 4/1 ON / 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361243 Weidmüller 1854990000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 361243 Weidmüller 1854990000 25 pc(s)

Description

Connectors. Z-series, beige, direct mounting. A terminal strip for the function unit, a plug-in connectors for cable harness production. In Final Assembly are only two units zusammenzurasten-like connectors. And that's it! Whether in the application areas railway technology, mechanical engineering or shipbuilding - all serves the Z-series from weidmüller optimally. Because it is easy, fast and secure in the connection without any problem in the handling and practical in the system. Modular and flexible connection techniques are particularly in demand, where all function units pre-fabricated or replaced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.