• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1053860000-1 WQV 2.5/4 Yellow 1 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Compatible with (details)
WDU 2.5
Factory colour
Yellow
Connector colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1053860000-1 WQV 2.5/4 Yellow 1 pc(s)

Our service for you

Technical specifications

Compatible with (details)

WDU 2.5

Packaging type

Piece

Factory colour

Yellow

Type

Blank

Connector colour

Yellow

Manufacturer part #

1053860000-1

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

4

RoHS-compliant

Yes

Series

WDU 2.5

Type

WQV 2.5/4

Documents & Downloads

Datasheet

Datasheet 742933 Weidmüller 1053860000-1 WQV 2.5/4 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742933 Weidmüller 1053860000-1 WQV 2.5/4 Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)