• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1070100000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 45.4 x 5.08 x 45 mm
Weight
2.9 g
Manufacturer part #
1070100000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 45.4 x 5.08 x 45 mm

Weight

2.9 g

Manufacturer part #

1070100000

Industrial packaging

Yes

Content

20 pc(s)

Material

Steel

Width

5.08 mm

Height

45 mm

Length

45.4 mm

RoHS-compliant

Yes

Type

WAP WDK2.5/BLZ/M.ZA

Type

WAP WDK2.5 / BLZ/M. ZA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284398 Weidmüller 1070100000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 284398 Weidmüller 1070100000 20 pc(s)

Description

Closing plate. W-series, blue, 5.08 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.