• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1186730000 20 pc(s)

Type
Blank
Dim
(L x W x H) 85 x 1.5 x 60.85 mm
Weight
6.88 g
Manufacturer part #
1186730000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 4 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.30 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 85 x 1.5 x 60.85 mm

Weight

6.88 g

Manufacturer part #

1186730000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

60.85 mm

Length

85 mm

RoHS-compliant

Yes

Type

WAP WDK10 BL

Type

WAP WDK 10 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314400 Weidmüller 1186730000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 314400 Weidmüller 1186730000 20 pc(s)

Description

Closing plate. W-series, blue, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)