• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1072500000 10 pc(s)

Type
Blank
Dim
(L x W x H) 18.75 x 13 x 34.4 mm
Weight
9.8 g
Manufacturer part #
1072500000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 18.75 x 13 x 34.4 mm

Weight

9.8 g

Manufacturer part #

1072500000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

2

Width

13 mm

Height

34.4 mm

Length

18.75 mm

RoHS-compliant

Yes

Type

WQV 16N-4/6

Type

WQV 16 N-4/6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284497 Weidmüller 1072500000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 284497 Weidmüller 1072500000 10 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 2.

This text is machine translated.