• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1076531500 Sensor/actuator data cable (pre-fab) Socket, right angle 15.00 m No. of pins (RJ): 2 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, right angle
Connection side A
Socket, right angle
Connection side B
Cable, open end
No. of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FBC PA M12 FMA 15M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, right angle

Connection side A

Socket, right angle

Connection side B

Cable, open end

No. of pins

2

Cable length

15.00 m

Factory colour

Black

Cable colour

Black

IP67

Features

Halogen-free

Manufacturer part #

1076531500

Content

1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?