• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1085260000 Sensor/actuator data cable Connector, straight 10 pc(s)

Product type
Sensor/actuator data cable
Connector type
Connector, straight
Connector standard
RJ45
Connection side A
RJ45 socket
Connection side B
RJ45 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flange RJ45

Our service for you

Technical specifications

Type

IE-BSS-V14M-RJ45-FJ-P

Product type

Sensor/actuator data cable

Connector type

Connector, straight

Connector standard

RJ45

Connection side A

RJ45 socket

Connection side B

RJ45 socket

Connection

RJ45

IP67

Features

PROFINET

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Push-Pull

Manufacturer part #

1085260000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 287615 Weidmüller 1085260000 Sensor/actuator data cable Connector, straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 287615 Weidmüller 1085260000 Sensor/actuator data cable Connector, straight 10 pc(s)

Description

Flange RJ45. IP67, Version 14 Metal, without the need for tools, PROFINET, Cat 6A/Class EA (ISO/IEC 11801, 2010). Push-pull connector set according to IEC 61076-3-117 Var. 14 (PROFINET) in metal including RJ45.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?