• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1963200000 Sensor/actuator data cable Plug, straight 10 pc(s)

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45 plug
Type
IE-PS-V05M-RJ45-FH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector RJ45 tool

Our service for you

Technical specifications

Type

IE-PS-V05M-RJ45-FH

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45 plug

Connection

IDC

IP67

Min. temperature

-30 °C

Max. temperature

+90 °C

Manufacturer part #

1963200000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389354 Weidmüller 1963200000 Sensor/actuator data cable Plug, straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 389354 Weidmüller 1963200000 Sensor/actuator data cable Plug, straight 10 pc(s)

Description

RJ45 plug without the need for tools. RJ45 plug without the need for tools, version 5, CAT 6A/Class EA (ISO/IEC 11801, 2010). In accordance with IEC 61076-3-106 HDC Connector Set Var.5 in metal includes RJ45.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?