• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1138470000 CC 85/54 K MC SDR Device markers 1 pc(s)

Product type
Device markers
Type
CC 85/54 K MC SDR
Features
self-adhesive
Series
CC
Dim
(L x W) 0.8 mm x 85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC 85/54 K MC SDR

Product type

Device markers

Features

self-adhesive

Series

CC

Dim

(L x W) 0.8 mm x 85 mm

Content

1 pc(s)

Width

85 mm

Length

0.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3767144 Weidmüller 1138470000 CC 85/54 K MC SDR Device markers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3767144 Weidmüller 1138470000 CC 85/54 K MC SDR Device markers 1 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?