• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1877200000 CC 15/49 MC SDR Device markers No. of markers: 8 8 pc(s)

Product type
Device markers
Type
CC 15/49 MC SDR
Features
Printable
Series
CC
No. of markers
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC 15/49 MC SDR

Product type

Device markers

Features

Printable

Series

CC

No. of markers

8

Dim

(L x W) 1.2 mm x 49 mm

Content

8 pc(s)

Width

49 mm

Length

1.2 mm

Documents & Downloads

Datasheet

Datasheet 3750093 Weidmüller 1877200000 CC 15/49 MC SDR Device markers No. of markers: 8 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3750093 Weidmüller 1877200000 CC 15/49 MC SDR Device markers No. of markers: 8 8 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?