• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1161870000 Sensor/actuator splitter/adapter M12 Plug 1 pc(s) Piece

Product type
Sensor/actuator splitter/adapter
Connector type
Plug
Connector standard
I/O connector
Connection side A
D-SUB plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

I/O connector

  • PB-DP SUB-D ZF TERM

Technical specifications

Packaging type

Piece

Type

PB-DP SUB-D ZF TERM

Product type

Sensor/actuator splitter/adapter

Connector type

Plug

Connector standard

I/O connector

Connection side A

D-SUB plug

Connection side B

Customisable

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP30

Seal type

Screw-on

Manufacturer part #

1161870000

Content

1 pc(s)

RoHS-compliant

Yes

Spring cotter

9

Female

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201063 Weidmüller 1161870000 Sensor/actuator splitter/adapter M12 Plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 201063 Weidmüller 1161870000 Sensor/actuator splitter/adapter M12 Plug 1 pc(s) Piece

Description

I/O connectors. Weidmüller offers a complete program of M5, M8 and M12 cables and plug connectors. The Program extends over a wide variety of plug-in connection variants to a wide range of cable material.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?