• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9455640000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Free-assembly connector

  • FBCon M12 4P M EMC

Our service for you

Technical specifications

Packaging type

Piece

Type

FBCON M12 4P M EMC

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP67

Features

I-Net Profibus

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

9455640000

Content

1 pc(s)

RoHS-compliant

Yes

Gland nut

250 V

TRUE

Pin

Brass

Other

V2

Screw connection

Gold

3

Straight

0.25-0.25 mm²

0.14-0.75 mm²

IP67

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259677 Weidmüller 9455640000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 259677 Weidmüller 9455640000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece

Description

Free-assembly connector. IP 67 The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?