• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1165940007 Sensor/actuator data cable Plug, straight 0.70 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C6FP8LD0007M40M40-D

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8

Cable length

0.70 m

Jacket material

LSZH

Nominal voltage

30 V AC

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

RJ45

Factory colour

Grey

Cable colour

Grey

Contact material

Copper

max. cross section

0.1 mm²

IP20

Features

Halogen-free

flame-retardant

Min. temperature

-20 °C

Max. temperature

+60 °C

Manufacturer part #

1165940007

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888510 Weidmüller 1165940007 Sensor/actuator data cable Plug, straight 0.70 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1888510 Weidmüller 1165940007 Sensor/actuator data cable Plug, straight 0.70 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?