• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1173030180 Sensor/actuator data cable Plug, straight 18.00 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-C5DD4UG0180A20A20-E

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

4

Cable length

18.00 m

Jacket material

PUR

Nominal voltage

600 V

Connection

Plug

Factory colour

Green

Cable colour

Green

Contact material

Copper

max. cross section

0.36 mm²

IP20

Features

Halogen-free

flame-retardant

Silicone-free

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1173030180

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1888525 Weidmüller 1173030180 Sensor/actuator data cable Plug, straight 18.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1888525 Weidmüller 1173030180 Sensor/actuator data cable Plug, straight 18.00 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?