• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1172370000 Sensor/actuator receptacle M16 3 m No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator receptacle
Connection side A
M12
No. of pins
12
Cable length
3 m
Thread type connection side
M16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connection socket

Our service for you

Technical specifications

Type

SAIE-M12B-4-TL-HW-M16

Product type

Sensor/actuator receptacle

Connection side A

M12

No. of pins

12

Cable length

3 m

Jacket material

PUR

Connection

Socket

Thread type connection side

M16

Features

Halogen-free

Manufacturer part #

1172370000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911697 Weidmüller 1172370000 Sensor/actuator receptacle M16 3 m No. of pins (RJ): 12 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M16, 12, 3m, Socket, angled, shielded: No, LED: No, halogens: Yes, PUR, black, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?