• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1824570320 Sensor/actuator cable M8 3.20 m No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M8GM8G-3-3.2U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

3

Cable length

3.20 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.10

Cross-section (sensor/actuator wiring)

0.25 mm²

Factory colour

Black

Thread type connection side

M8

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1824570320

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916326 Weidmüller 1824570320 Sensor/actuator cable M8 3.20 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1916326 Weidmüller 1824570320 Sensor/actuator cable M8 3.20 m No. of pins (RJ): 3 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?